Texas Instruments 5962-87758012A

Bidirectional RoHS Compliant Contains Lead Lead Tin logic driver 125C 50pF 3.3V 2.03mm
$ 23.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-87758012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-87758012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.09
$ 20.977
Stock
76,914
3,045
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
14.5 ns
14.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54AC245J
4mA 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA CDIP-20 3.56mm
Texas InstrumentsSNJ54AC245FK
Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20
Texas InstrumentsSN74AC245N
4mA 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA PDIP-20 24.33mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments 5962-87758012A provided by its distributors.

Bidirectional RoHS Compliant Contains Lead Lead Tin logic driver 125C 50pF 3.3V 2.03mm
Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125
SN54AC245 OCTAL BUS TRANSCEIVERS / Element Bit per Element Output
AC SERIES 8-BIT TRANSCEIVER TRUE OUTPUT CQCC20
Bus XCVR Single 8-CH 3-ST 20-Pin CLLCC Tube
SN54AC245 OCTAL BUS TRANSCEIVERS
OCTAL BUS TRANSCEIVERS WITH 3-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.