Texas Instruments 5962-8771101EA

Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
$ 21.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8771101EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 5962-8771101EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.02
$ 4.46
$ 4.46
Stock
11,327
138,716
138,716
Authorized Distributors
1
4
4
Frequency
-
-
-
Propagation Delay
80 ns
80 ns
80 ns
Rise Time
-
45 ns
45 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Input
-
-
-
Output Type
TTL
-
-
High Level Output Current
-800 µA
-800 µA
-800 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
CDIP
PDIP
PDIP
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54221J
Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
Texas InstrumentsSNJ54221J
Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
Texas InstrumentsSE556J
Dual Precision Timer 14-CDIP -55 to 125
Texas InstrumentsSE556JB
Dual Precision Timer 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8771101EA provided by its distributors.

Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
Monostable Multivibrator Dual -55C 125C 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.