Texas Instruments SE556J

Dual Precision Timer 14-CDIP -55 to 125
$ 13.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SE556J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages23 years ago

Farnell

Inventory History

3 month trend:
-75.00%

CAD Models

Download Texas Instruments SE556J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.129
$ 10.941
Stock
82,005
85,292
Authorized Distributors
0
0
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSE556JB
Dual Precision Timer 14-CDIP -55 to 125
Texas Instruments5962-8950302CA
Low-Power Dual LinCMOS<TM> Timer 14-CDIP -55 to 125
Texas InstrumentsTLC556MJ
Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125
Texas InstrumentsSN54121J
Monostable Multivibrators With Schmitt-trigger Inputs 14-CDIP -55 to 125
Texas InstrumentsSN54221J
Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
Texas InstrumentsSN54LS123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SE556J provided by its distributors.

Dual Precision Timer 14-CDIP -55 to 125
Standard Timer Dual 14-Pin CDIP Tube
Texas Instruments timer circuit, standard timing, CDIPencapsulation, Minimum operating temperature -55 °C, Through hole mounting
Texas Instruments SE556J タイマ回路

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.