Texas Instruments SN74221N

Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74221N.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74221N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.69
$ 20.593
$ 20.593
Stock
31,621,575
25,821
25,821
Authorized Distributors
5
0
0
Frequency
-
-
-
Propagation Delay
80 ns
80 ns
80 ns
Rise Time
45 ns
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
TTL
TTL
High Level Output Current
-800 µA
-800 µA
-800 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
-
-
Case/Package
PDIP
CDIP
CDIP
Mount
Through Hole
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74221N.

Related Parts

Texas InstrumentsSN74221NE4
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74123N
Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
Texas InstrumentsSN74121N
Monostable multivibrator with Schmitt-trigger inputs 14-PDIP 0 to 70
Programmable Timer Single 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74221N provided by its distributors.

Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Logic, Dual Monostbl Multivib, 16Dip; Logic Family/Base Number:Ttl221; Multivibrator Type:Monostable; Output Current:16Ma; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:16Pins; Propagation Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74221N
LOGIC, DUAL MONOSTBL MULTIVIB, 16DIP; Famille Logique/ Numéro de base: TTL221; Type de multivibrateur: Monostable; Courant, sortie: 16mA; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74221 N
  • SN74221N .
  • SN74221N..