Texas Instruments SE556JB

Dual Precision Timer 14-CDIP -55 to 125
$ 10.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SE556JB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages12 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages23 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments SE556JB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.941
$ 13.129
Stock
86,412
82,005
Authorized Distributors
0
0
Case/Package
CDIP
CDIP
Number of Pins
14
14
Quiescent Current
24 mA
24 mA
Low Level Output Current
200 mA
200 mA
Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSE556J
Dual Precision Timer 14-CDIP -55 to 125
Texas InstrumentsTLC556MJ
Low-Power Dual LinCMOS™ Timer 14-CDIP -55 to 125
Texas Instruments5962-8950302CA
Low-Power Dual LinCMOS<TM> Timer 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SE556JB provided by its distributors.

Dual Precision Timer 14-CDIP -55 to 125
Standard Timer Dual 14-Pin CDIP Tube
4.5V 18V DIP Standard Mount 3.56mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.