Texas Instruments 5962-8766301MRA

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
$ 23.29
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8766301MRA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 5962-8766301MRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.29
$ 0.988
$ 0.988
Stock
8,338
128,553
128,553
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
13 ns
14.4 ns
14.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54ACT245F3A
8 24mA 4.5V~5.5V 24mA 1 - Buffer/Driver/Transceiver ROHS
Texas Instruments5962-8775801RA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54AC245J
4mA 1 8 2V 6V 24mA Non-Inverting,Transceiver 24mA CDIP-20 3.56mm

Descriptions

Descriptions of Texas Instruments 5962-8766301MRA provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
ACT SERIES 8-BIT TRANSCEIVER TRUE OUTPUT CDIP20
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.