Texas Instruments CD54ACT245F3A

8 24mA 4.5V~5.5V 24mA 1 - Buffer/Driver/Transceiver ROHS
$ 21.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54ACT245F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD54ACT245F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.684
$ 1.118
$ 1.118
Stock
117,232
276,451
276,451
Authorized Distributors
3
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
14.4 ns
14.4 ns
14.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8766301MRA
Bus Transceiver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, CDIN LINE20
Texas InstrumentsSN54AS245J
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54ACT245J
Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20

Descriptions

Descriptions of Texas Instruments CD54ACT245F3A provided by its distributors.

8 24mA 4.5V~5.5V 24mA 1 - Buffer/Driver/Transceiver ROHS
Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125
Bus Transceiver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 54ACT245F3A
  • CD54ACT245F-3A
  • CD54ACT245F/3A