Texas Instruments CD74ACT245E

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
$ 1.118
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT245E.

TME

Datasheet17 pages12 years ago

Texas Instruments

element14

Farnell

HQonline

Inventory History

3 month trend:
+195%

CAD Models

Download Texas Instruments CD74ACT245E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.118
$ 20.498
$ 20.498
Stock
278,847
117,049
117,049
Authorized Distributors
2
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
14.4 ns
14.4 ns
14.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT245E.

Related Parts

Texas InstrumentsCD74ACT652EN
Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-PDIP -55 to 125
Texas InstrumentsSN74ACT245N
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP

Descriptions

Descriptions of Texas Instruments CD74ACT245E provided by its distributors.

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
Bus Transceiver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
74ACT CMOS, 74ACT245, DIP20, 5.5V; Logic Family / Base Number: 74ACT245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ACT; Logic IC Base Number: 74245; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ACT245; Logic Function Number: 74245; Logic IC Base Number: 74245; Logic IC Function: Octal Bus Transceiver (3-State); No. of Gates: 8; No. of Inputs: 1; No. of Transceivers: 8; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT245E .