Texas Instruments 5962-8765902CA

Quad, Micropower, LinCMOS™ Comparator 14-CDIP -55 to 125
$ 52.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8765902CA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet28 pages14 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages23 years ago

Verical

CAD Models

Download Texas Instruments 5962-8765902CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.3
$ 1.625
$ 1.625
Stock
14,022
394,970
394,970
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC3704MJB
Contains Lead PUSH-PULL COMPARATOR CMOS op amp amplifier circuit 1.375W 2.7mus 84dB 125C
Texas InstrumentsTLC3704MJ
Low-Power LinCMOS(TM) Quad Comparator with Totem Pole Output 14-CDIP -55 to 125
Texas InstrumentsTLC139MJ
Quad, Micropower, LinCMOS(TM) Comparator 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8765902CA provided by its distributors.

Quad, Micropower, LinCMOS™ Comparator 14-CDIP -55 to 125
QUAD COMPARATOR 10000 uV OFFSET-MAX 2500 ns RESPONSE TIME CDIP14
Comparator Quad 16V 14-Pin CDIP Tube
QUAD, MICROPOWER, LINCMOS COMPAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.