Texas Instruments TLC339MN

Quad, Micropower, LinCMOS™ Comparator 14-PDIP -55 to 125
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339MN.

Texas Instruments

Datasheet28 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC339MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 47.906
$ 47.906
Stock
593,965
73,571
73,571
Authorized Distributors
4
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC3704CN
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70
Texas InstrumentsTLC339CN
TEXAS INSTRUMENTS TLC339CN Analogue Comparator, Micropower, 4, 2.5 s, 3V to 16V, DIP, 14 Pins
Texas InstrumentsTLC339IN
QUAD COMPARATOR 7000 uV OFFSET-MAX 2500 ns RESPONSE TIME PDIP14
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of Texas Instruments TLC339MN provided by its distributors.

Quad, Micropower, LinCMOS™ Comparator 14-PDIP -55 to 125
QUAD COMPARATOR 10000 uV OFFSET-MAX 2500 ns RESPONSE TIME PDIP14
Comparator Quad 16V 14-Pin PDIP Tube
MICROPOWER COMPARATOR, QUAD, 1 uS, DIP-14
80μA 2.5μs CMOS,Open Drain 6mA 4 4V 16V 5mV@ 10V 5pA@ 5V currency PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC DIFF COMPARATOR QUAD 14-DIP
FERRITE BEAD 2.2 KOHM 0603 1LN
TLC339 QUAD, MICROPOWER, LINCMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.