Texas Instruments TLC3704MJ

Low-Power LinCMOS(TM) Quad Comparator with Totem Pole Output 14-CDIP -55 to 125
$ 11.043

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704MJ.

Texas Instruments

Datasheet36 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.043
$ 32.75
$ 32.75
Stock
150,434
220,487
220,487
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V

Related Parts

Texas InstrumentsLM139J/883
Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp amplifier circuit 1.2W 5mus 60dB 125C
Texas InstrumentsJM38510/11201BCA
Contains Lead OPEN-COLLECTOR COMPARATOR BIPOLAR op amp buffer circuit 400mW 1.3mus 70dB 125C
Texas InstrumentsLM239J
500μA 4 2V 36V 5mV@ 30V 250nA@ 5V CDIP-14 Through hole mounting 3.56mm(height)
Analog DevicesAD96687BQ
Comparator, 2 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, CDIP16

Descriptions

Descriptions of Texas Instruments TLC3704MJ provided by its distributors.

Low-Power LinCMOS(TM) Quad Comparator with Totem Pole Output 14-CDIP -55 to 125
Comparator Quad 16V 14-Pin CDIP Tube
COMPARATOR RoHS Compliant MILITARY CMOS comparator circuit 125C 1.375W 84dB 5mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.