Texas Instruments TLC3704MJB

Low-Power LinCMOS™ Quad Comparator with Totem Pole Output 14-CDIP -55 to 125
$ 32.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3704MJB.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC3704MJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.75
$ 10.361
$ 10.361
Stock
215,438
150,380
150,380
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
-
-
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC139MJB
500ns~5¦Ìs CMOS,Open Drain 4 16V 5mV@ 10V 5pA@ 5V CDIP-14 3.56mm
Texas InstrumentsTLC139MJ
Quad, Micropower, LinCMOS(TM) Comparator 14-CDIP -55 to 125
Texas Instruments5962-8765902CA
Quad, Micropower, LinCMOS™ Comparator 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC3704MJB provided by its distributors.

Low-Power LinCMOS™ Quad Comparator with Totem Pole Output 14-CDIP -55 to 125
500ns~5μs Push-Pull 4 16V 5mV@ 10V 5pA(Typ) @ 5V DIP Through hole mounting 3.56mm(height)
Comparator Quad 16V 14-Pin CDIP Tube
LOW-POWER LINCMOS QUAD COMPARATO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.