Texas Instruments 5962-8688802CA

Quadruple Line eceiver 14-CDIP -55 to 125
$ 15.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8688802CA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 5962-8688802CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.27
$ 0.421
$ 0.421
Stock
13,739
552,602
552,602
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN55189AJ
EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) CDIP-16 5.08mm
Texas InstrumentsSNJ55189AJ
EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) DIP 3.56mm
Texas InstrumentsAM26LS33AMJ
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas InstrumentsAM26LS32AMJ
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas Instruments5962-7802004MEA
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas InstrumentsSNJ55188J
EIA/TIA-232-E,RS-232,V.28 -7.5V ¡À15V 300Kbps DIP 19.56mm*6.92mm*4.57mm

Descriptions

Descriptions of Texas Instruments 5962-8688802CA provided by its distributors.

Quadruple Line eceiver 14-CDIP -55 to 125
Quad Receiver RS-232 14-Pin CDIP Tube
QUADRUPLE LINE RECEIVER 14-CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.