Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM26LS33AMJ

Quadruple Differential Line eceiver 16-CDIP -55 to 125
$ 15.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM26LS33AMJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages23 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments AM26LS33AMJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.09
$ 0.907
$ 0.907
Stock
57,181
403,391
403,391
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
4
4
4
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LS32AMJ
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas InstrumentsSN55189AJ
EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) CDIP-16 5.08mm
Texas InstrumentsSNJ55189AJ
EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) DIP 3.56mm
Texas Instruments5962-8688802CA
Quadruple Line eceiver 14-CDIP -55 to 125
Texas InstrumentsSNJ55188J
RS-232 Transceiver, EIA/TIA-232-E, V.28, -7.5V to ±15V, 300Kbps, DIP, TH, 19.56mm × 6.92mm × 4.57mm
Texas InstrumentsSN55188J
EIA/TIA-232-E,RS-232,V.28 -7.5V ¡À15V 300Kbps CDIP-16 5.08mm

Descriptions

Descriptions of Texas Instruments AM26LS33AMJ provided by its distributors.

Quadruple Differential Line eceiver 16-CDIP -55 to 125
IC RECEIVER HALF 0/4 16CDIP "0/4 Receiver Half RS422, RS423 16-CDIP"
Quad Receiver RS-422/RS-423 Automotive 16-Pin CDIP Tube
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16
RoHS Compliant Contains Lead TRUE DIFFERENTIAL SCHMITT TRIGGER logic receiver -55C 10Mbps 5V 5.08mm
IC LINE RECEIVER 4RX 16-PIN CERDIP
Quadruple Differential Line Receiver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.