Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN55189AJ

EIA/TIA-232-F, RS-232, Single-Ended, V.28 4.5V 5.5V 1Mbps(Min) CDIP-16 5.08mm
$ 10.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55189AJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments SN55189AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.786
$ 0.635
$ 0.635
Stock
212,713
337,603
337,603
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSNJ55189AJ
EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) DIP 3.56mm
Texas Instruments5962-8688802CA
Quadruple Line eceiver 14-CDIP -55 to 125
Texas InstrumentsAM26LS32AMJ
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas InstrumentsAM26LS33AMJ
Quadruple Differential Line eceiver 16-CDIP -55 to 125
Texas InstrumentsSNJ55188J
RS-232 Transceiver, EIA/TIA-232-E, V.28, -7.5V to ±15V, 300Kbps, DIP, TH, 19.56mm × 6.92mm × 4.57mm
Texas InstrumentsSN55188J
EIA/TIA-232-E,RS-232,V.28 -7.5V ¡À15V 300Kbps CDIP-16 5.08mm

Descriptions

Descriptions of Texas Instruments SN55189AJ provided by its distributors.

EIA/TIA-232-F,RS-232,Single-Ended,V.28 4.5V 5.5V 1Mbps(Min) CDIP-16 5.08mm
Quadruple Line eceiver 14-CDIP -55 to 125
IC RECEIVER 0/4 14CDIP 0/4 Receiver RS232 14-CDIP
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP14
Quad Receiver RS-232 14-Pin CDIP Tube
SN55189A QUADRUPLE LINE RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 55189AJ