Texas Instruments 5962-8409101VCA

Space 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
$ 138.492
Production

Price and Stock

DistributorSKUMinPkg
NetSource Technology5962-8409101VCA2
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8409101VCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-8409101VCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 138.492
$ 0.523
$ 0.523
Stock
2
599,149
599,149
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
190 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsJM38510/65702BCA
IC INV SCHMITT 6CH 1-IN 14CDIP / Inverter IC 6 Channel Schmitt Trigger 14-CDIP
Texas InstrumentsSN54HC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas Instruments8409101CA
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8409101VCA provided by its distributors.

Space 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin CDIP Tube
HC/UH SERIES HEX 1-INPUT INVERT GATE CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.