Texas Instruments JM38510/65702BCA

IC INV SCHMITT 6CH 1-IN 14CDIP / Inverter IC 6 Channel Schmitt Trigger 14-CDIP
$ 38.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/65702BCA.

Official Datasheet13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments JM38510/65702BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.816
$ 0.492
$ 0.492
Stock
77,691
592,444
592,444
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
-
6
6
Number of Inputs
-
1
1
Propagation Delay
190 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN54HC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas Instruments8409101CA
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsSNJ54HC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments JM38510/65702BCA provided by its distributors.

IC INV SCHMITT 6CH 1-IN 14CDIP / Inverter IC 6 Channel Schmitt Trigger 14-CDIP
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JM3851065702BCA
  • JM38510_65702BCA