Telemecanique XUM2AKCNM8T

TELEMECANIQUE SENSORS XUM2AKCNM8T Sensor Photo. More details: Sensor Photo
$ 39.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUM2AKCNM8T.

element14 APAC

Datasheet1 page0 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

TodayComponents

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Honeywell600128CN1
Optical Encoder Rotary Incremental Round 0.011N.m Straight Digital Square Wave Panel Mount Cable 32CPR
TT ElectronicsOHN3140U
MAGNETIC FIELD SENSOR-HALL EFFECT 2.5-26mT 25mA RECTANGULAR THROUGH HOLE MOUNT
OptekOH090U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS

Descriptions

Descriptions of Telemecanique XUM2AKCNM8T provided by its distributors.

TELEMECANIQUE SENSORS XUM2AKCNM8T Sensor Photo. More details: Sensor Photo
PHOTOELECTRIC SENSOR, THRU BEAM TRANSMITTER, M8
photo-electric sensor - XUM - emitter - 12..24VDC - M8
Transmitter, thru-beam, M8 Detector Type: Thru-beam, Tx;Supply Voltage: 12
Schneider Electric OsiSense XUM2AKCNM8T - XUM2AKCNM8T
SENSOR, THRU BEAM, TRANSMITTER, 15M, M8; Sensor Output: Solid State Relay; Sensing Range Max: 15m; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Output Current: 100mA; Product Range: -; Sensing Range: 0m to 15m; Supply Voltage Range DC: 12V to 24V

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC