Honeywell 600128CN1

Optical Encoder Rotary Incremental Round 0.011N.m Straight Digital Square Wave Panel Mount Cable 32CPR
$ 70.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 600128CN1.

Honeywell

Datasheet8 pages11 years ago
Datasheet4 pages13 years ago

IHS

Arrow Electronics

RS (Formerly Allied Electronics)

State Electronics

Supply Chain

Introduction Date2012-09-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

ASDX SERIES - ULTRA-LOW PRESSURE SENSORS - CALIBRATED AND TEMPERATURE COMPENSATED - DIP PACKAGE
Pressure Sensor 0inH2O to 10inH2O Gage 8-Pin DIP
Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
OPL550 Series 935 nm 200 mW 250 Kbaud Photologic Sensor Thorugh Hole
Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin SIP Module
Industrial Pressure Sensor -500Pa to 500Pa Differential 4-Pin SIP Module

Descriptions

Descriptions of Honeywell 600128CN1 provided by its distributors.

Optical Encoder Rotary Incremental Round 0.011N.m Straight Digital Square Wave Panel Mount Cable 32CPR
ENCODER, 30 MA, 5 VDC (NOM.), 10 KILOHMS (PULL-UP), -40 TO 65 DEGC, OPTICAL
SPEED & POSITION-RESISTIVE&OPTICAL 600
Speed & Position,Industrial Potentiometers,Encoders
Rotary Position Encoder, Single, 2 Channels
600 Series optical encoder, 128 pulse per revolution, 2-square wave, 190,5 mm [7.5 in] cable/connector, mounting hardware included The 600 Series Optical Encoders use non-contact technology to convert mechanical rotary motion into a digital electrical output. This output, compatible with transistor-transistor logic (TTL), may eliminate the need for analog to digital converters. These encoders are rotary devices which contain a rotor and stator pair that create a variable aperture to allow light from a light emitting diode (LED) to pass through to a photosensitive diode. The rotor represents the number of lines (pulses) of the encoder and the stator creates the positioning of the individual outputs, or phasing. The varying amount of light allowed through the aperture creates a sine wave output. Internal electronics then amplify and convert this sine wave output into a square wave. Two square waves, Channel A and Channel B, provide a quadrature output. Channel A leads Channel B by 90º electrically in a counterclockwise direction at a rate of 128 pulses per channel per revolution. Quadrature output allows the user to potentially determine incremental position, direction and speed. The 600 Series is available with PC terminals, cable, or cable with connector.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600-128-CN1