Descriptions of Omron EE-SX670 provided by its distributors.
Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Photoelectric Sensors,Slot-type,Microsensor,Through-Beam,3.6mm,NPN Out,L-Shape
Photo micro sensor, slot type, standard shape, L-ON/D-ON selectable, NPN, connector
Omron Photoelectric Sensor, NPN Output, 5mm Detection Range
Relay; E-Mech; DPDT; Ctrl-V 24VDC; 10A; 250VAC/125VDC; Socket Mount; MY Series
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON
Through-Beam Photoelectric Sensor, Solder Terminal, Straight, U-Slot, Selectable Light On/Dark On, NPN
Photomicrosensor 0.20 in. 5-24V DC Light/Dark Operate NPN -25 to 55 deg C
Channel Type Photoelectric Switch (Logic Output)
Sensors - Amplified Photomicrosensors TRNS LIGHT-ON/DRK-ON
Photoelectric Sensor Interrupter
SENSOR OPTICAL 5MM MOD SLOT TYPE / Optical Sensor Through-Beam 0.197" (5mm) Module, Connector, Slot Type
Photo Sensor Through-Beam Infrared LED NPN Connector
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN
EESX670, OMRON INDUSTRIAL PRODUCTS