Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX4009-P1

Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
$ 2.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX4009-P1.

IHS

Datasheet4 pages8 years ago

Master Electronics

TME

Sager Electronics

HQonline

Inventory History

3 month trend:
+1.91%

CAD Models

Download Omron EE-SX4009-P1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
VishayBPW76A
850 nm ±40° Sensitivity 70 V 50 mA Through Hole NPN Phototransistor - TO-18
VishayBPW77NA
ROHS COMPLIANT, SILICON NPN PHOTOTRANSISTOR Photo Transistor, 850nm
VishayBPW76B
PHOTOTRANSISTOR 450 TO 1080 NM / Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can
OptekOPL810
Photologic® Series 4.5-16 V 935 nm Through Hole Optical Sensor - TO-18
Sensor Photologic Hermetic TO-18 | Optek (TT Electronics) OPL811-OC

Descriptions

Descriptions of Omron EE-SX4009-P1 provided by its distributors.

Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
OMRON ELECTRONIC COMPONENTS EE-SX4009-P1 Transmissive Photo Interrupter, Photo / Optical IC, Panel / Chassis, 5 mm, 0.5 mm
PHOTO INTERRUPTER, TRANSMISSIVE, 5MM; Sensor Output: Photo / Optical IC; Sensor Mounting: Panel / Chassis; Gap Width: 5mm; Aperture Width: 0.5mm; Forward Current If: -; Reverse Voltage Vr: -; Forward Voltage: -; Product Range: E
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 5 / Operating Voltage Max. V = 10 / Termination Type = Connector, 3-Pin / Switching Type = Light-ON / Load Current mA = 16 / Series = EE-SX / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Width mm = 11 / Length mm = 34 / Height mm = 21

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX4009-P1.
  • EE-SX4009-P1..
  • EESX4009P1