Omron EE-SX672

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
$ 32.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX672.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.70%

CAD Models

Download Omron EE-SX672 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
940nm Through-Beam 5mm NPN 5V 24V DC IR Wire Mount, Base Mount 13.7mm × 13.2mm × 26mm
Photo micro sensor, slot type, L-shaped, L-ON/D-ON selectable, NPN, 1 m robotic cable
ams-OSRAMSFH 9540
SENSOR OPT SLOT PHOTOTRANS 4SMD / Optical Sensor Through-Beam 0.197" (5mm) Phototransistor 4-SMD Module
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C

Descriptions

Descriptions of Omron EE-SX672 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON NPN 5mm 5V to 24V 4-Pin
Photoelectric Sensors,Slot-type,Microsensor,Through-Beam,5mm,NPN Out,T-Shape
Sensor; Photoelectric; Sensing Range Max: 4m; Mounting Type: Bracket
Photo micro sensor, slot type, T-shaped, L-ON/D-ON selectable, NPN, connector
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON
Photomicrosensor 0.27 in. 5-24V DC Light/Dark Operate NPN -25 to 55 deg C
Through-Beam Photoelectric Sensor, Solder Terminal, Right Angle, T-Slot, Selectable Light On/Dark On, NPN
5 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT
Omron Phototransistor Sensor, NPN Output, Detection Range 5mm
Sensors - Amplified Photomicrosensors TRNS LIGHT-ON/DRK-ON
5mm - Photointerrupters - Slot Type - Logic Output ROHS
SENSOR OPTICAL 5MM MOD SLOT TYPE / Optical Sensor Through-Beam 0.197" (5mm) Module, Connector, Slot Type
Photo Sensor Through-Beam Infrared LED NPN Connector
5mmSLOT PMS L/D-ON NPN T SHAPE;
EESX672, OMRON INDUSTRIAL PRODUCTS
OPTO SENSOR 5MM SLOTTYPE T-SHAPE
5MM SLOTTED PMS L/D-ON NPN T S

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX672