Teledyne Relays 732-5

Electromechanical Relay DPDT 1ADC/0.25AAC 5VDC 100Ohm Through Hole
$ 69.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays 732-5.

Master Electronics

Datasheet3 pages22 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.49%

Related Parts

PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 125Ohm Through Hole
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC
PanasonicTXD2SA-5V-Z
TXD Series General Purpose 2 A DPDT 5 VDC Surface Mount Signal Relay
Electromechanical Relay 5VDC 89Ohm 2A DPDT (20.2x10.1x8.4)mm THT BABT Approved Relay

Descriptions

Descriptions of Teledyne Relays 732-5 provided by its distributors.

Electromechanical Relay DPDT 1ADC/0.25AAC 5VDC 100Ohm Through Hole
RELAY, 5VDC, HIGH SENSITIVITY, T05; Series:732; Relay Type:General Purpose; Voltage, Coil DC Nom:5V; Coil Resistance:100ohm; No. of Poles:2; Contact Configuration:DPDT; Voltage, Contact AC Max:115V; Voltage, Contact DC Max:28V; Max ;RoHS Compliant: Yes
Relay, 5Vdc High Sensitivity T05; Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:1A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Coil Resistance:100ohm; Contact Configuration:DPDT; Coil Type:DC, Sensitive; Nom Operating Power:200mW; Relay Mounting:Through Hole; External Height:9.76mm; External Width:9.4mm; External Depth:9.4mm; Contact Configuration:DPDT; Contact Current AC Max:250mA; Contact Current DC Max:1A; Contact Resistance:150mohm; Contact Type:2 Form C; Contact Voltage AC Max:115V; Contact Voltage DC Max:28V; Contact to Contact Capacitance:0.4pF; DC Coil Power:200mW; Dielectric Voltage Coil to Contact:350V AC; External Length / Height:9.76mm; Insulation Resistance:1000Mohm; Mechanical Life:10,000,000 cycles; Mounting Type:PCB; No. of Pins:8; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Operating Time:6.0ms; Release Time:3ms; Series:732; Weight:4.5g

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc