Omron G6A-274P-ST-US-DC5

General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC
$ 4.463
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-274P-ST-US-DC5.

IHS

Datasheet9 pages9 years ago

Omron

Farnell

Jameco

Electro Sonic

Inventory History

3 month trend:
-12.71%

CAD Models

Download Omron G6A-274P-ST-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC5V-R
RELAY GENERAL PURPOSE DPDT 2A 5V
Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Omron G6AK-274P-ST-US DC5
RELAY;E-MECH;LATCHING;DPDT;CUR-RTG 0.3/1AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC
TE Connectivity / AMP6-1393788-2
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay

Descriptions

Descriptions of Omron G6A-274P-ST-US-DC5 provided by its distributors.

General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.5/2AAC/ADC, CTRL-V 5DC, VOL-RTG 125/30AC/DC
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: G6A Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-274P-ST-US DC5
  • G6A-274P-ST-US-DC5.
  • G6A-274P-ST-USDC5
  • G6A274P-ST-US-DC5
  • G6A274PSTUSDC5