Omron G6A-234P-ST-US-DC5

Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 125Ohm Through Hole
$ 4.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-234P-ST-US-DC5.

Omron

Datasheet8 pages23 years ago

Factory Futures

IHS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+23.76%

CAD Models

Download Omron G6A-234P-ST-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

5ms 5ms 1A 60V 5V SPDT(1 Form C) 167¦¸ 30mA 125V DIP 12.5mm*7.5mm*10mm
Electromechanical Relay DPDT 1A 5VDC 166.7Ohm Through Hole
PanasonicTN2-5V
Electromechanical Relay 5VDC 178Ohm 1A DPDT (14x5.6x9.8)mm THT General Purpose Relay
RELAY GEN PURPOSE DPDT 1A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXS2-4.5V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2SA-4.5V
Relay; 1 A @ 30 VDC; Small Polarized; 1000 Megohms (Min.) @ 500 VDC; 2 Form C

Descriptions

Descriptions of Omron G6A-234P-ST-US-DC5 provided by its distributors.

Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 125Ohm Through Hole
RELAY, E-MECH, LOW SIGNAL, DPDT, CUR-RTG 0.3/1AAC/ADC, CTRL-V 5DC, SOLDER, 8 PIN
Power/Signal Relay, DPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6A Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA
SIGNAL RELAY DPDT 5VDC, 2A, THROUGH HOLE Coil Type:DC, Monostable; Contacts:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-234P-ST-US DC5
  • G6A-234P-ST-US DC5 BY OMR
  • G6A-234P-ST-US-DC5.
  • G6A-234P-ST-USDC5
  • G6A-234PST-US-DC5
  • G6A-234PSTUS-DC5
  • G6A-234PSTUSDC5
  • G6A234PSTUSDC 5
  • G6A234PSTUSDC5
  • G6A234PSTUSDC5BYOMR