Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity V23101D6B201

TE Connectivity Signal Relay, IM-E, 12V DC Coil, SPST, PCB Mount
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23101D6B201.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity V23101D6B201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.52
$ 5.52
Stock
26,655
26,565
Authorized Distributors
4
6
Relay Type
Relay
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
1.25 A
1.25 A
Coil Voltage (DC)
12 V
8.4 V
Coil Voltage (AC)
-
-
Coil Current
38 mA
38 mA
Max Voltage Rating (AC)
-
125 V
Coil Resistance
320 Ω
320 Ω
Coil Power
450 mW
450 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
TE Connectivity5-1419145-7
Electromechanical Relay 12VDC 320Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
TE ConnectivityV23101D3A201
Signal Relay 5VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
TE ConnectivityV23101D 103A201
Relay SPDT(1 Form C) 1A 120V 5V Coil 120Ω 41.6mA 125V TH DIP 15.6mm × 10mm × 11.5mm
TE ConnectivityV23026D1022B201 X020
Low Signal Relays - PCB 12VDC Non-latching 1 coil lead-free
TE ConnectivityV23026D1021B201*X020
V23026D1021B201 *x020 |Potter&brumfield Te Connectivity V23026D1021B201*X020

Descriptions

Descriptions of TE Connectivity V23101D6B201 provided by its distributors.

TE Connectivity Signal Relay, IM-E, 12V DC Coil, SPST, PCB Mount
Signal Relay 12VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
TE; IND Devices; Relay - Board Level; V23101D 6B201 | TE Connectivity V23101D 6B201
W11 Series Signal Relay 5-pin Version Asymmetrical Coil Assignment 1-Form C (CO) 12 VDC 320 Ohm 450 mW Gold Plated Silver Palladium
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, AC/DC Output, Panel Mount
Special Order: V23101D 6B201 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1.25 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D 6B201 | Internal Number: 1-1393779-6 | Special Order: V23101D 6B201 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1.25 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part# V23101D 6B201 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23101-D6-B201
  • V23101D 6B201