Descriptions of TE Connectivity 1-1419130-0 provided by its distributors.
Electromechanical Relay 5VDC 83Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
Relay; E-Mech; Comm/Signal; SPDT; Cur-Rtg 1A; Ctrl-V 5DC; PCB Mnt; TSC Series
TSC Series Signal PCB Relay with Wash Tight 1-Pole 5 VDC 83 Ohm 300 mW Silver Nickel Contact
5ms 5ms 1A -0.27dB 30V 5V SPDT(1 Form C) 83¦¸ 60mA 120V DIP 12.3mm*7.4mm*9.9mm
Electromechanical Relay SPDT 1A 5VDC 83Ohm Through Hole
Relay, 1 Form C (NO/NC), 5 V (DC), 83 Ω, 1 A, 30 V (DC), 120 V (AC), monostable, 1-1419130-0
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
SIGNAL RELAY, SPDT, 5VDC, 1A, THT; Coil Voltage:5VDC; Contact Configuration:SPDT; Contact Current:1A; Product Range:TSC Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage
TSC-105D3H,000 Contact Voltage Rating: 120 VAC Contact Voltage Rating: 24 VDC Coil Power Rating DC: 300 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.27dB @ 900MHz -.02dB @ 100MHz Low Signal Relay | 120 VAC 24 VDC 300 mW -20.7dB @ 900MHz | Part Number: TSC-105D3H,000 | Internal Number: 1-1419130-0 | TE Connectivity