Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity V23101D3A201

Signal Relay 5VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
$ 8.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23101D3A201.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity V23101D3A201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.298
$ 7.458
Stock
17,374
3,070
Authorized Distributors
6
6
Relay Type
General Purpose, Relay
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
1.25 A
1.25 A
Coil Voltage (DC)
5 V
3.5 V
Coil Voltage (AC)
-
-
Coil Current
90 mA
89 mA
Max Voltage Rating (AC)
-
125 V
Coil Resistance
56 Ω
56 Ω
Coil Power
446 mW
446 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-1393779-9
Electromechanical Relay SPDT 2A 5VDC 55Ohm Through Hole
TE ConnectivityV23101D 103A201
Relay SPDT(1 Form C) 1A 120V 5V Coil 120Ω 41.6mA 125V TH DIP 15.6mm × 10mm × 11.5mm
TE ConnectivityV23101D6B201
TE Connectivity Signal Relay, IM-E, 12V DC Coil, SPST, PCB Mount
TE Connectivity1-1419130-0
Electromechanical Relay 5VDC 83Ohm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay
TE ConnectivityV23026D1021B201*X020
V23026D1021B201 *x020 |Potter&brumfield Te Connectivity V23026D1021B201*X020
TE ConnectivityV23026D1022B201 X020
Low Signal Relays - PCB 12VDC Non-latching 1 coil lead-free

Descriptions

Descriptions of TE Connectivity V23101D3A201 provided by its distributors.

Signal Relay 5VDC 1.25A SPDT( (15.4mm 10mm 11.5mm)) THT
Electromechanical Relay SPDT 1A 5VDC 56Ohm Through Hole
Signal Relay, Dpdt, 2A, 125Vac, Th; |Axicom Te Connectivity V23101D3A201.
W11 Series Signal Relay 5-pin Version Symmetrical Coil Assignment 1-Form C (CO) 5 VDC 56 Ohm 446 mW Gold Plated Silver Palladium
Avnet Japan
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.09A (Coil), 5VDC (Coil), 446mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, AC/DC Output, Panel Mount
V23101D 3A201 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1.25 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D 3A201 | Internal Number: 1393779-5 | V23101D 3A201 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1.25 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part# V23101D 3A201 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23101-D3-A201
  • V23101-D3A201
  • V23101D 3A201
  • V23101D-3A201
  • V23101D3A201.