TE Connectivity V23072C1061A303

Power Relay 12VDC 60(NO)/12(NC)A SPDT(16.9x14.7x19.2)mm THT Automotive
$ 2.77
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)V23072C1061A30301Bulk
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23072C1061A303.

IHS

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download TE Connectivity V23072C1061A303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2009-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-1415029-1
12 VDC SPDT 15 A 400 Ohm Through Hole Miniature Power PCB Relay
TE Connectivity1-1721150-3
RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
PanasonicJSM1-12V-5
Electromechanical Relay SPDT 15A 12VDC 225Ohm Through Hole
TE Connectivity1721150-5
Low Signal Relays-Pcb Orwh-Ss-112D1F,000 Relay |Schrack Te Connectivity 1721150-5
Omron G5LE-1-E-DC12 Power Relay 12V DC SPDT Through Hole Mount
Electromechanical Relay 12VDC 360Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity V23072C1061A303 provided by its distributors.

Power Relay 12VDC 60(NO)/12(NC)A SPDT(16.9x14.7x19.2)mm THT Automotive
Power/Signal Relay, 1 Form C, SPDT, Latched, 1100mW (Coil), 5A (Contact), 12VDC (Contact), DC Input, Random, DC Output
V23072 Series Mini Relay K PCB Sealed RT III - Immersion Cleanable 1-Form C CO 12 VDC 130 Ohm 1.1 Silver Nickel
SHRACK, SPDT AUTOMOTIVE PCB RELAY,10A 12VDC COIL
RELAY, 15A, 12VDC, SPDT; Coil Voltage VDC Nom:12V; Contact Current Max:15A; Contact Voltage DC Nom:12V; Coil Resistance:130ohm; Contact Configuration:SPDT; Relay Mounting:Through Hole; External Height:19.2mm; External Width:14.7mm; External Depth:16.9mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23072-C1061-A303