Descriptions of TE Connectivity 8-1415029-1 provided by its distributors.
12 VDC SPDT 15 A 400 Ohm Through Hole Miniature Power PCB Relay
TE Connectivity PB SPDT Non-Latching Relay PCB Mount, 12V dc Coil, 10A
Power Relay 12VDC 10A SPDT(15mm 15mm 20mm) THT
PCB power relay [TE Connectivity] PB114012 PCB power relay
Electromechanical Relay SPDT 15A 12VDC 400Ohm Through Hole
TE Connectivity Tyco Electronics Power relay, PBseries, 12V dc_coil_voltage, switching current10A, SPDT
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.03A (COIL), 12VDC (COIL), 360mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
RELAY, 12VDC, 10A, SPDT, THT; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:PB Series; Relay Mounting:Through Hole; Coil Type:DC; Contact Voltage VAC:250VAC; Relay Terminals:Solder RoHS Compliant: Yes
PB114012 Relay Type: Standard Coil Magnetic System: Monostable Coil Power Rating DC: 360 mW Coil Resistance: 400 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable 360 mW 400 Ω | Power Relay | Part Number: PB114012 | Internal Number: 8-1415029-1 | TE Connectivity