Omron G5LE-1-E DC12

Omron G5LE-1-E-DC12 Power Relay 12V DC SPDT Through Hole Mount
$ 1.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1-E DC12.

RS (Formerly Allied Electronics)

Datasheet6 pages26 years ago
Datasheet4 pages9 years ago

element14 APAC

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+36.49%

CAD Models

Download Omron G5LE-1-E DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Silver Alloy() 12V 16A SPDT (1 Form C) DIP,12.5x28.8mm Power Relays ROHS
Omron G2RL-1-E-DC12 G2RL Relay SPDT 12V DC 16A PCB Power Relay
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity6-1393238-2
TE Connectivity RTD14012 Power Signal Relay 1 Form C SPDT Momentary
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; PCB Mnt

Descriptions

Descriptions of Omron G5LE-1-E DC12 provided by its distributors.

Omron G5LE-1-E-DC12 Power Relay 12V DC SPDT Through Hole Mount
Power/Signal Relay, SPDT, Momentary, 0.079A (Coil), 5VDC (Coil), 400mW (Coil), 10A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Power Relay 12VDC 16A SPDT(22.5mm 16.5mm 19mm) THT
General Purpose Relays Power PCB Relay SPDT 12VDC
AgSnIn 12V 16A SPDT (1 Form C) Plugin,16.5x22.5mm Power Relays ROHS
General Purpose Relay, G5Le Series, Power, Non Latching, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes |Omron Electronic Components G5LE-1E DC12
RELAY, SPDT, 250VAC, 30VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: G5LE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Term

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1-E-DC12
  • G5LE-1-EDC12
  • G5LE-1E DC12
  • G5LE-1EDC12
  • G5LE1E DC12
  • G5LE1EDC12