Omron G2RL-14-DC12

Electromechanical Relay 12VDC 360Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-14-DC12.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-93.26%

CAD Models

Download Omron G2RL-14-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
RELAY GEN PURPOSE SPDT 12A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay; E-Mech; Gen Purp; SPST-NO; Cur-Rtg 12A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 4 Pin
PanasonicALQ112
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 12 VDC, 10 A
Power Relay, Miniature, SPDT, 12 VDC, 10 A, G5Q Series, Through Hole, Non Latching

Descriptions

Descriptions of Omron G2RL-14-DC12 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay
Omron G2RL-14-DC12 G2RL Power PCB Relay SPST 16A 12VDC
LOW PROFILE POWER PCB RELAY, SPDT, 12 VDC, G2RL SERIES
Power Pcb Relay |Omron Electronic Components G2RL-14-DC12-BY-OMB
Universal relay Plugins,D12.5XL28.8MM Through hole mounting 29mm*12.7mm*15.7mm
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 12A; coil voltage 12VDC; changeover contact (1C); coil power 400mW; 12A/24VDC; 12A/250VAC
POWER RELAY, SPDT, 12VDC, 12A, PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Coil Resistance:360ohm; Contacts:SPDT
RELAY, SPDT, 240VAC, 24VDC, 3A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 12A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-14 DC12
  • G2RL-14 DC12 BY OMB
  • G2RL-14 DC12BYOMB
  • G2RL-14-DC12-BY-OMB
  • G2RL-14DC12
  • G2RL-14DC12BYOMB
  • G2RL14 DC12
  • G2RL14 DC12 BY OMB
  • G2RL14DC12
  • G2RL14DC12 BY OMB
  • G2RL14DC12BYOMB