Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1721150-3

RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1721150-3.

IHS

Datasheet5 pages2 years ago

Upverter

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-13.54%

CAD Models

Download TE Connectivity 1-1721150-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2012-06-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1721150-5
Relay, 1 Form C (NO/NC), 12 V (DC), 400 Ω, 15 A, 28 V (DC), 277 V (AC), monostable, 1721150-5
TE Connectivity8-1415029-1
12 VDC SPDT 15 A 400 Ohm Through Hole Miniature Power PCB Relay
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC

Descriptions

Descriptions of TE Connectivity 1-1721150-3 provided by its distributors.

RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Electromechanical Relay 12VDC 15A SPDT (19.2x15.5x15)mm THT General Purpose Relay
Power Relay 12VDC 10A SPDT(19mm 15.5mm 15.8mm) THT
Relay, Spdt, 277Vac, 28Vdc, 10A; |Schrack Te Connectivity ORWH-SH-112D1F,000
Power Relay 12VDC 10A SPDT(19x15.5x15.8)mm THT
Electromechanical Relay SPDT 15A 12VDC Through Hole
Avnet Japan
RELAY, SPDT, 277VAC, 28VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: ORWH Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Term
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
ORWH-SH-112D1F,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 360 mW Coil Resistance: 400 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 360 mW 400 Ω | Orwh 10 Amp PCB Relay | Part Number: ORWH-SH-112D1F,000 | Internal Number: 1-1721150-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1721150-3.
  • 1-1721150-3..
  • ORWH-SH-112D1F 000
  • ORWH-SH-112D1F,000
  • ORWH-SH-112D1F-000
  • ORWH-SH-112D1F000