TE Connectivity UPW50B120RV

Fixed Resistor, Wire Wound, 0.5W, 120ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 8.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPW50B120RV.

Master Electronics

Datasheet2 pages14 years ago
Datasheet2 pages0 years ago
Datasheet16 pages18 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.85%

CAD Models

Download TE Connectivity UPW50B120RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityUPW25B120RV
Fixed Resistor, Wire Wound, 0.25W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityUPF50B120RV
Fixed Resistor, Metal Film, 0.5W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityUPF25B120RV
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 120ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityYR1B121RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 121OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879663-8
Fixed Resistor, Thin Film, 0.25W, 127ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPW50B120RV provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 120ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Res Wirewound 120 Ohm 0.1% 0.5W(1/2W) ±3ppm/°CConformalCoated AXL Box/Loose
RES, 120R, 0.10%, 500MW, AXIAL; Resistance: 120ohm; Product Range: UPW Series; Power Rating: 500mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 400V; Resistor Element Material: Wirewound; Te
Special Order: UPW50 0.1% 5PPM 120R Resistance Value: 120 Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 120 Ω Wire Wound Precision Resistor .1 % | Part Number: UPW50B120RV | Internal Number: 1624323-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624323-5