TE Connectivity UPF50B120RV

Fixed Resistor, Metal Film, 0.5W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF50B120RV.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages12 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.28%

CAD Models

Download TE Connectivity UPF50B120RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityUPF25B120RV
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879688-5
Fixed Resistor, Thin Film, 0.5W, 118ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B110RCC
Through Hole Metal Film Resistor, R Series, 110 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsRNF12DTC130R
Fixed Resistor, Metal Film, 0.5W, 130ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT120R
Fixed Resistor, Carbon Film, 0.125W, 120ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF50B120RV provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
UPF Holsworthy Axial Axial through hole resistor ±0.1% ±5ppm/C 120Ohms 0.5W 1/2W
RESISTOR, METAL FILM,120OHM,0.5 W,0.1%,AXIAL,4X10.2MM, TCR 5 PPM/DEGC, UPF50B120RV
Res High Precision Metal Film 120 Ohm ±0.1% 1/2W ±5ppm/°C Conformal Ammo Pack
Avnet Japan
Through Hole Metal Film Resistor, Upf Series, 120 Ohm, 500 Mw, - 0.1%, 300 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity UPF50B120RV
Special Order: UPF50 0.1% 5PPM 120R Resistance Value: 120 Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 120 Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B120RV | Internal Number: 2176163-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176163-5