TE Connectivity UPW25B120RV

Fixed Resistor, Wire Wound, 0.25W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 8.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPW25B120RV.

Master Electronics

Datasheet2 pages14 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity UPW25B120RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityUPF25B120RV
Fixed Resistor, Metal Film, 0.25W, 120ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityYR1B121RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 121OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879663-8
Fixed Resistor, Thin Film, 0.25W, 127ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 120ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 120ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 120ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 110ohm, 10.4881V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount
TE ConnectivityYR1B130RCC
Through Hole Metal Film Resistor, R Series, 130 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity UPW25B120RV provided by its distributors.

Fixed Resistor, Wire Wound, 0.25W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
UPW25 SERIES AXIAL THRU HOLE FIXED RESISTOR 120OHM +/-0.1% 0.25W +/-5PPM/DEGC
Res Wirewound 120 Ohm 0.1% 0.25W(1/4W) ±5ppm/C Conformal Coated AXL Box/Loose
RES, 120R, 0.10%, 250MW, AXIAL; Resistance: 120ohm; Product Range: UPW Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 300V; Resistor Element Material: Wirewound; Te
Special Order: UPW25 0.1% 5PPM 120R Resistance Value: 120 Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 120 Ω Wire Wound Precision Resistor .1 % | Part Number: UPW25B120RV | Internal Number: 1-1624322-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1624322-0