Vishay PTF65120R00BYBF

Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 3.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF65120R00BYBF.

element14 APAC

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

Newark

Inventory History

3 month trend:
-2.92%

CAD Models

Download Vishay PTF65120R00BYBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.669
$ 4.24
Stock
1,604
1,422
Authorized Distributors
6
6
Resistance
120 Ω
120 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Metal
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 120ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 120ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivityYR1B121RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 121OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879663-8
Fixed Resistor, Thin Film, 0.25W, 127ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH8110RBYA
Metal Film Res.-Through Hole H8 110R 0.1% 15Ppm |Amp Te Connectivity 1879663-2

Descriptions

Descriptions of Vishay PTF65120R00BYBF provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR PTF 0.145Diax0.375L 3.68mmx9.53mm 0.25W 1/4W 120Ohm ±10ppm/C
Res Metal Film 120 Ohm 0.1% 0.25W(1/4W) ±10ppm/C Epoxy AXL Bulk
1/4W, 1/2W and 1W Precision Metal Film Resistors 0.1% 120 OHM
Metal Film Resistor, 120 Ohm 250Mw 0.1%; Rango De Producto:Serie Ptf; Resistencia:120Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:500V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Vishay PTF65120R00BYBF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF65120R00BYBF.