Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1879663-8

Fixed Resistor, Thin Film, 0.25W, 127ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879663-8.

Newark

Datasheet4 pages15 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-27.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityYR1B127RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 127OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B130RCC
Fixed Resistor, Thin Film, 0.25W, 130ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH8118RBYA
Metal Film Res.-Through Hole H8 118R 0.1; |Te Connectivity Amp 1879663-5
TE ConnectivityYR1B121RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 121OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B133RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 133OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH8137RBYA
Metal Film Res.-Through Hole H8 137R 0.1; |Te Connectivity Amp 1-1879663-1
Fixed Resistor, Metal Film, 0.1W, 121ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 126ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 120ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879663-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 127ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
AGASTAT Metal Film Res.-Through Hole H8 127R 0.1% 15PPM
Special Order: H8 127R 0.1% 15PPM Resistance Value: 127 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 127 Ω Thin Film Precision Resistor .1 % | Part Number: H8127RBYA | Internal Number: 1879663-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H8127RBYA