TE Connectivity THS1015RJ

Fixed Resistor, Wire Wound, 10W, 15ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 1.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS1015RJ.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity THS1015RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityTHS2515RJ
Res Wirewound 15 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2515RJ
Res Wirewound 15 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityTHS5015RJ
Fixed Resistor, Wire Wound, 50W, 15ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity1-1625966-0
Fixed Resistor, Wire Wound, 16W, 15ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1515RJ
Res, 15R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-8
TE ConnectivityTHS1015RJ
Fixed Resistor, Wire Wound, 10W, 15ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivitySBCHE1115RJ
Fixed Resistor, Wire Wound, 11W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1115RJ
Fixed Resistor, Wire Wound, 11W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 15ohm, 12.2474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite20J15RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 15Ohm 10W
Ohmite40J15RE
Wirewound Res.-Through Hole 10watt 15ohm 5% Axial RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity THS1015RJ provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 15ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 15 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 15OHM +/-5% 5.5W
Wirewound Resistors - Chassis Mount THS10 15R 5%
TE Connectivity THS1015RJ シャーシ取り付け抵抗器
Wirewound Resistors 15 Ohms 10W 50PPM
5% ¡À50ppm/¡æ 15¦¸ 10W 17mm*17mm*9mm
2-1879073-3, TE CONNECTIVITY/AMP BRAND
Resistor, Wirewound, 15 Ohm, 10W, 5%; Resistance:15Ohm; Product Range:Ths Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient:± 50Ppm/°C; Product Width:17Mmrohs Compliant: Yes |Cgs Te Connectivity THS1015RJ
THS10 15R 5% Resistance Value: 15 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 15 Ω Wire Wound 5 % Power Resistor | Part Number: THS1015RJ | Internal Number: 2-1879073-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879073-3