TE Connectivity HSA2515RJ

Res Wirewound 15 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
$ 2.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2515RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Master Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+13.71%

CAD Models

Download TE Connectivity HSA2515RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityTHS2515RJ
Res Wirewound 15 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP2-1879073-3
Fixed Resistor, Wire Wound, 10W, 15ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity1-1625966-0
Fixed Resistor, Wire Wound, 16W, 15ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity1-1625966-0
Fixed Resistor, Wire Wound, 16W, 15ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1515RJ
Res, 15R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-8
TE ConnectivityHSA5015RJ
Fixed Resistor, Wire Wound, 50W, 15Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA2515RJ provided by its distributors.

Res Wirewound 15 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Through Hole Resistor, HSA25 Series, 15 ohm, 25 W, 5%, 550 V
Fixed Resistor, Wire Wound, 25W, 15ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND RESISTOR,15OHM +/-5% 25W
±5% ±50ppm/°C 15Ω 25W Bracket Mount 51.8mm(L) × 15mm(H)
HSA2515RJ, TE Connectivity / CGS Brand
RES, WIREWOUND, 15OHM, 5%, CHASSIS
HSA25 15R 5% Resistance Value: 15 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 15 Ω Wire Wound 5 % Power Resistor | Part Number: HSA2515RJ | Internal Number: 1625971-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625971-9