TE Connectivity SBCHE1115RJ

Fixed Resistor, Wire Wound, 11W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE1115RJ.

TE Connectivity

Technical Drawing1 page8 years ago
Datasheet8 pages15 years ago

IHS

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SBCHE1115RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySBCHE615RJ
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE415RJ
Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623795-3
Fixed Resistor, Wire Wound, 10W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity1623785-5
Fixed Resistor, Wire Wound, 10W, 15Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623804-1
Fixed Resistor, Wire Wound, 10W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE415RJ
Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 15ohm, 6.708V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 15ohm, 6.1237V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 15ohm, 3.873V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE1115RJ provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 115 OHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
Axial Radial Formed FIXED RESISTOR SBC CGS 0.394x 0.354Rectangularx1.969L 10.00mmx9.00mmx50.00mm 11W 15Ohm ±400ppm/C
Res Wirewound 15 Ohm 5% 11W ±400ppm/°CCeramic AXL Box/Loose
Wirewound Resistors - Through Hole 15 Ohms 11W 400PPM
TE Connectivity 1623728-6 Resistance wire 15 Ω Radial lead 11 W 5%
15¦¸ ¡À5% 11W ¡À400ppm/¡æ 10mm*9mm*50mm
TE Connectivity SBCHE1115RJ 抵抗器
BCHE 11 W 15R 5% Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 11 W Through-Hole Resistor | 15 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE1115RJ | Internal Number: 1623728-6 | Alias Number: SBCHE1115RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623728-6