TE Connectivity THS1515RJ

Res, 15R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-8
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS1515RJ.

Farnell

Datasheet3 pages18 years ago
Datasheet16 pages19 years ago
Datasheet2 pages20 years ago

IHS

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1625966-0
Fixed Resistor, Wire Wound, 16W, 15ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879073-3
Fixed Resistor, Wire Wound, 10W, 15ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5015RJ
Fixed Resistor, Wire Wound, 50W, 15Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity1-1625966-0
Fixed Resistor, Wire Wound, 16W, 15ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA5015RJ
Fixed Resistor, Wire Wound, 50W, 15Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityHSA2515RJ
Res Wirewound 15 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Ohmite850F15R
Fixed Resistor, Wire Wound, 50W, 15ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS1515RJ provided by its distributors.

Res, 15R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-8
Fixed Resistor, Wire Wound, 15W, 15ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 15 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
THS15 SERIES ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 15OHM +/-5% 8W
15Ω ±5% ±50ppm/℃ Plugins Flange mounting 21mm*21mm*11mm
Wirewound Resistors - Chassis Mount THS15 15R 5%
1-1879074-8, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 15R, 15W, SOLDER; Resistance: 15ohm; Product Range: THS Series; Power Rating: 15W; Resistance Tolerance: ± 5%; Voltage Rating: 265V; Resistor Element Type: Wirewound; Temperature Coefficient 16R9911
THS15 15R 5% Resistance Value: 15 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 15 Ω Wire Wound 5 % Power Resistor | Part Number: THS1515RJ | Internal Number: 1-1879074-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879074-8
  • 1-1879074-8.
  • THS1515RJ.