TE Connectivity TE1000B15RJ

Res Wirewound 15 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 54.313
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1000B15RJ.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+14.16%

CAD Models

Download TE Connectivity TE1000B15RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1-1879454-5
Fixed Resistor, Wire Wound, 1200W, 15ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879452-5
Fixed Resistor, Wire Wound, 750W, 15ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879450-5
Res Wirewound 15 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879444-5
Fixed Resistor, Wire Wound, 100W, 15ohm, 38.7298V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-5
Fixed Resistor, Wire Wound, 150W, 15ohm, 47.4342V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879442-5
Res Wirewound 15 Ohm 5% 60W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW5J15RE
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteL25J15RE
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J15RE
Res Wirewound 15 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityTE1500B15RJ
Res Wirewound 15 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
OhmiteL25J15R
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1-1879450-5
Res Wirewound 15 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879441-5
Res Wirewound 15 Ohm 5% 50W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879444-5
Fixed Resistor, Wire Wound, 100W, 15ohm, 38.7298V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity TE1000B15RJ provided by its distributors.

Res Wirewound 15 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1000W, 15ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
POWER RESISTOR, 15 OHM, 1000W, +/-5% TOL, +/-440PPM/ DEGREE CELSIUS, SOLDER LUG
Wirewound Resistors - Chassis Mount TE 1000W 15R 5% Bracket
1-1879453-5, TE Connectivity / AMP Brand
5% ¡À440ppm/¡æ 15¦¸ 1KW , 350mm*119mm
Resistor, Wirewound, 15R, 5%, 1Kw; Resistance:15Ohm; Product Range:Te Series; Power Rating:1Kw; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Rohs Compliant: Yes |Cgs Te Connectivity TE1000B15RJ
TE 1000W 15R 5% Bracket Resistance Value: 15 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 15 Ω Wire Wound 5 % Power Resistor | Part Number: TE1000B15RJ | Internal Number: 1-1879453-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879453-5
  • TE1000B15RJ.