Ohmite F30J15RE

Res Wirewound 15 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 14.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J15RE.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.098
$ 16.4
Stock
2,356
590
Authorized Distributors
6
3
Resistance
15 Ω
15 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
281 V
281 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL25J15RE
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J15R
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF30J15R
Resistor, wirewound,15Ohms,281Wv,5+/-% Tol,66-Case Rohs Compliant: No |Ohmite F30J15R
OhmiteL12J15RE
Res Wirewound 15 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J15R
Res Wirewound 15 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K15RE
Res Wirewound 15 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F30J15RE provided by its distributors.

Res Wirewound 15 Ohm 5% 30W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 30W, 15ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 30watt 15ohm 5% High Power
5% ¡À400ppm/¡æ 15¦¸ 30W 31.75mm*25.4mm*14.29mm
RES CHAS MNT 15 OHM 5% 30W | Ohmite F30J15RE
Resistor, 15 Ohm, 30W, Solder Lug; Resistance:15Ohm; Product Range:250 Series; Power Rating:30W; Resistance Tolerance:± 5%; Voltage Rating:281V; Resistor Technology:Wirewound; Temperature Coefficient:± 400Ppm/°C Rohs Compliant: Yes |Ohmite F30J15RE
RESISTOR, 15 OHM, 30W, SOLDER LUG; Resistance:15ohm; Product Range:F30 Series; Power Rating:30W; Resistance Tolerance:± 5%; Resistor Case Style:-; Voltage Rating:281V; Resistor Element Material:Wirewound; Temperature Coefficient:± 400ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Body Diameter:25.4mm; Body Length:31.75mm; Operating Temperature Max:350°C; Operating Temperature Min:25°C; Operating Temperature Range:+25°C to +350°C; Resistor Mounting:Through Hole; Resistor Terminals:Solder Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • F30J15RE.