TE Connectivity / AMP 1-1879444-5

Fixed Resistor, Wire Wound, 100W, 15ohm, 38.7298V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 11.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879444-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1-1879444-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-1879445-5
Fixed Resistor, Wire Wound, 120W, 15ohm, 42.4264V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879443-5
Res Wirewound 15 Ohm 5% 80W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879442-5
Res Wirewound 15 Ohm 5% 60W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879446-5
Fixed Resistor, Wire Wound, 150W, 15ohm, 47.4342V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteL25J15RE
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteTWW5J15RE
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteL25J15R
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1-1879441-5
Res Wirewound 15 Ohm 5% 50W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879442-5
Res Wirewound 15 Ohm 5% 60W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879443-5
Res Wirewound 15 Ohm 5% 80W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

Descriptions

Descriptions of TE Connectivity / AMP 1-1879444-5 provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 15ohm, 38.7298V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 15 Ohm 5% 100W ¡À440ppm/¡ãC RDL Lug Bolt-On/Bracket Mount Box/Loose
Wirewound Resistors - Chassis Mount TE 100W 15R 5% Bracket
5% ¡À440ppm/¡æ 15¦¸ 100W 182mm
RES, 15R, 100W, SOLDER LUG, WIREWOUND; Resistance: 15ohm; Product Range: TE Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 100W 15R 5% Bracket Resistance Value: 15 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 15 Ω Wire Wound 5 % Power Resistor | Part Number: TE100B15RJ | Internal Number: 1-1879444-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE100B15RJ
  • TE100B15RJ.