TE Connectivity / AMP 1-1879450-5

Res Wirewound 15 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 43.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879450-5.

Electro Sonic

Datasheet40 pages15 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1-1879450-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.34
$ 43.34
Stock
27
27
Authorized Distributors
6
6
Resistance
15 Ω
15 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
500 W
500 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
440 ppm/°C
440 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1879444-5
Fixed Resistor, Wire Wound, 100W, 15ohm, 38.7298V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-5
Fixed Resistor, Wire Wound, 150W, 15ohm, 47.4342V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879442-5
Res Wirewound 15 Ohm 5% 60W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879445-5
Fixed Resistor, Wire Wound, 120W, 15ohm, 42.4264V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879443-5
Res Wirewound 15 Ohm 5% 80W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B15RJ
Res Wirewound 15 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL25J15RE
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteTWW5J15RE
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteL25J15R
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity / AMP1-1879441-5
Res Wirewound 15 Ohm 5% 50W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879444-5
Fixed Resistor, Wire Wound, 100W, 15ohm, 38.7298V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-5
Fixed Resistor, Wire Wound, 150W, 15ohm, 47.4342V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879450-5 provided by its distributors.

Res Wirewound 15 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
15 Ω, Wire Wound, Power Resistor Resistor, 360 x 50 x 101 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 500 W, CGS TE
RES, 15R, 500W, SOLDER LUG, WIREWOUND; Resistance: 15ohm; Product Range: TE Series; Power Rating: 500W; Resistance Tolerance: ± 5%; Voltage Rating: 2.5kV; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 500W 15R 5% Bracket Resistance Value: 15 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 15 Ω Wire Wound 5 % Power Resistor | Part Number: TE500B15RJ | Internal Number: 1-1879450-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE500B15RJ
  • TE500B15RJ.