Ohmite L25J15R

Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J15R.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+167%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J15RE
Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J15RE
Res Wirewound 15 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J15R
Res Wirewound 15 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L25J15R provided by its distributors.

Res Wirewound 15 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 15ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 15ohm 5% High Power
RES CHAS MNT 15 OHM 5% 25W | Ohmite L25J15R
RESISTOR, POWER, 15 OHM, 25W, 5%
5% ¡À400ppm/¡æ 15¦¸ 25W 50.8mm
RESISTOR, 15 OHM, 25 WATT, FIXED
Resistor, Power, 15 Ohm, 25W, 5%; Rango De Producto:Serie L25; Resistencia:15Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L25J15R
RESISTOR, POWER, 15OHM, 25W, 5%; Resista; RESISTOR, POWER, 15OHM, 25W, 5%; Resistance:15ohm; Resistance Tolerance:± 5%; Power Rating:25W; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L25 J15R