Descriptions of TE Connectivity T9AS5D12-110 provided by its distributors.
Electromechanical Relay 5VDC 25Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
Power Relay 110VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 20.4mm) THT
Electromechanical Relay 110VDC 12.1KOhm 20(NO)/10(NC)A SPDT (32.51x27.43x20.4)mm THT Industrial Relay
TE CONNECTIVITY / POTTER & BRUMFIELD T9AS5D12-110General Purpose Relay, T9A Series, Power, Non Latching, SPDT, 110 VDC, 30 A
Relay, 1 Form C (NO/NC), 110 V (DC), 12.1 kΩ, 20 A, 277 V (AC), monostable, 3-1393210-2
POWER RELAY, SPDT, 20A, 110VDC, THT
RELAY, SPDT, 240VAC, 28VDC, 30A; Contact Configuration:SPDT; Coil Voltage:110VDC; Current:30A; Product Range:T9A Series; Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 12100 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Special Order: T9AS5D12-110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS5D12-110 | Internal Number: 3-1393210-2 | Alias Number: T9A-S5D12-110 | TE Connectivity | Potter & Brumfield