TE Connectivity / AMP 3-1419104-4

Power Relay 18VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
$ 5.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1419104-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1419104-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityT9AS5D12-18
Power Relay 18VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 20.4mm)) Through Hole
Power Relay 18VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Power Relay 18VDC 20(NO)/10(NC)A SPDT(32.2mm 27.4mm 27.9mm) Top Mount Automotive
Power Relay 15VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
TE Connectivity1419137-2
Electromechanical Relay SPDT 20(NO)/10(NC)A 24VDC 576Ohm Through Hole
TE Connectivity5-1419102-4
RELAY GEN PURPOSE SPDT 20A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1419104-4 provided by its distributors.

Power Relay 18VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
Electromechanical Relay SPDT 20(NO)/10(NC)A 18VDC 324Ohm Through Hole
18V AgCdO 20A SPDT (1 Form C) Plugin,27.4x32.5mm Power Relays ROHS
T9As5D22-18=Relay, qc/Pc, seal, p Rohs Compliant: Yes |Te Connectivity T9AS5D22-18
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.056A (Coil), 18VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 324 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Special Order: T9AS5D22-18 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS5D22-18 | Internal Number: 3-1419104-4 | Alias Number: T9A-S5D22-18 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9A-S5D22-18
  • T9AS5D22-18