TE Connectivity T9AS5D22-5

Power Relay 5VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AS5D22-5.

RS (Formerly Allied Electronics)

Datasheet4 pages10 years ago
Datasheet2 pages12 years ago
Datasheet3 pages19 years ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+6.57%

CAD Models

Download TE Connectivity T9AS5D22-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1393210-9
Power Relay 5VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 20.4mm) THT
Power Relay 5VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Power Relay 5VDC 20(NO)/10(NC)A SPDT(32.2x27.4x27.9)mm Top Mount
Power Relay 6VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
TE Connectivity1-1461373-1
Electromechanical Relay 5VDC 47Ohm 16A SPDT (29.2x12.8x20.6)mm THT Power Relay
TE Connectivity5-1393238-9
Power Relay, SPDT, 5 VDC, 16 A, RT1 Series, Through Hole, Non Latching

Descriptions

Descriptions of TE Connectivity T9AS5D22-5 provided by its distributors.

Power Relay 5VDC 20(NO)/10(NC)A SPDT (32.51mm 27.43mm 27.94mm) THT
Electromechanical Relay SPDT 20(NO)/10(NC)A 5VDC 25Ohm Through Hole
T9A Series 30 A SPDT 5 VDC PCB Mount General Purpose Power Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary
AgCdO 5V 20A SPDT (1 Form C) Plugin,27.4x32.5mm Power Relays ROHS
RELAY GEN PURPOSE SPDT 20A 5V | TE Connectivity 3-1419104-9
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.2A (Coil), 5VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 25 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
POWER RELAY, SPDT, 5VDC, 20A, PC BOARD; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 20A; Product Range: T9A Series; Relay Mounting: Through Hole; Coil Type: DC Monostable; Contact Volt 66F6688
T9AS5D22-5 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS5D22-5 | Internal Number: 3-1419104-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1419104-9
  • 314191049